| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-341 |
516-056-501-341
| Heilind Number: | EDA516-056-501-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-341 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-341 Rack & Panel Connector, the ultimate solution for high-performance interconnectivity in electronic systems. With a robust design and durable construction, this connector ensures reliable power and signal transmission in even the most demanding environments. Featuring gold-plated copper alloy contacts with a tapered tail design, it guarantees low contact resistance and optimal conductivity. Rated for an impressive 8.5 A of current, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers exceptional versatility. Trust in this connector for seamless board-to-board connectivity in your PCB designs. Upgrade to the 516-056-501-341 and experience the difference in performance and reliability.

