| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-342 |
516-056-501-342
| Heilind Number: | EDA516-056-501-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the perfect solution for seamlessly linking your electronic components. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable connectivity in any application. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact design enhances contact reliability, while its wide operating temperature range of -40 to 105°C ensures dependable performance even in extreme environments. Trust in this essential component to streamline your PCB connections with precision and efficiency.

