| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-345 |
516-056-501-345
| Heilind Number: | EDA516-056-501-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-345 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding industrial applications. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees optimal conductivity and resistance to corrosion. Featuring a Taper Tail contact type, it offers secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

