| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-346 |
516-056-501-346
| Heilind Number: | EDA516-056-501-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-346 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, featuring a sleek and durable design perfect for demanding industrial applications. Engineered for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable connectivity in even the most challenging environments. Crafted with precision, the contacts are made of premium Copper Alloy and plated with Gold over Nickel, guaranteeing superior conductivity and corrosion resistance. With a specialized Taper Tail contact type, installation is effortless and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnect needs. Trust in its quality and performance for seamless board-to-board connections in any project.

