| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-350 |
516-056-501-350
| Heilind Number: | EDA516-056-501-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-350 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connectivity, this connector boasts a robust construction with a copper alloy contact material, ensuring reliable power delivery. The gold plating over nickel enhances conductivity and durability, making it ideal for demanding industrial applications. With a tapered tail contact type, it offers precise and secure mating, even in high-vibration environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any setting. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

