| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-351 |
516-056-501-351
| Heilind Number: | EDA516-056-501-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our cutting-edge Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for high-performance applications, this connector boasts a robust construction with contact materials made of premium Copper Alloy, ensuring superior conductivity and durability. The gold plating over nickel further enhances its reliability, offering excellent corrosion resistance. Featuring Taper Tail contacts, it guarantees secure and efficient mating every time. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector meets the most stringent industry standards for performance and reliability. Trust in our Rack & Panel Connector to deliver unmatched quality and performance in your PCB assembly projects.

