| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-352 |
516-056-501-352
| Heilind Number: | EDA516-056-501-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-352 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal signal transmission, this connector features taper tail contact technology with durable copper alloy construction and gold plating over nickel for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power delivery in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in demanding environments. Trust in the quality and performance of this essential component for your electronic systems.

