| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-361 |
516-056-501-361
| Heilind Number: | EDA516-056-501-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 516-056-501-361. Engineered for optimal connectivity in demanding environments, this essential component delivers reliable power transmission with an impressive 8.5 A amperage rating. Crafted with precision from durable Copper Alloy, each contact boasts a resilient Gold over Nickel plating for enhanced conductivity and corrosion resistance. Featuring a versatile Taper Tail design, this connector ensures secure and efficient board-to-board connections. With a wide operating temperature range of -40 to 105 °C, it is suitable for use in a variety of industrial applications. Trust in the quality and performance of this connector to meet your connectivity needs with unmatched durability and efficiency.

