| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-362 |
516-056-501-362
| Heilind Number: | EDA516-056-501-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-362 Rack & Panel Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless board-to-board connection, this connector boasts a robust construction and features a copper alloy contact material with gold plating over nickel for enhanced conductivity and durability. With an amperage rating of 8.5 A and a taper tail contact type, it ensures secure and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and performance of our Rack & Panel Connector to keep your systems running smoothly.

