| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-365 |
516-056-501-365
| Heilind Number: | EDA516-056-501-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-365 Rack & Panel Connector, the ultimate solution for seamless board-to-board connectivity. Engineered for high performance, this connector boasts a robust design suitable for a wide range of applications. With a maximum amperage of 8.5 A, it ensures reliable power transmission. The contacts are made from durable copper alloy with a gold over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, it provides secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the quality and versatility of our Rack & Panel Connector for all your connectivity needs.

