| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-366 |
516-056-501-366
| Heilind Number: | EDA516-056-501-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-366 Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a robust design capable of withstanding temperatures ranging from -40 to 105°C, making it suitable for a variety of industrial applications. With a contact amperage of 8.5A, copper alloy construction, and gold plating over nickel, this connector ensures reliable conductivity and durability. The innovative taper tail contact type further enhances signal integrity, making it perfect for high-speed data transmission. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

