| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-400 |
516-056-501-400
| Heilind Number: | EDA516-056-501-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-400. Designed for seamless connectivity in demanding environments, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it's perfect for power-intensive applications. The contacts are made from durable Copper Alloy and feature a Gold over Nickel plating for enhanced conductivity and corrosion resistance. Utilizing a Taper Tail contact type, it ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in its quality and durability for your PCB connectivity needs. Explore our range of Rack & Panel Connectors and experience seamless integration in your systems.

