| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-401 |
516-056-501-401
| Heilind Number: | EDA516-056-501-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver seamless and reliable connectivity in a variety of applications. This essential component boasts a robust construction, with contact material crafted from durable Copper Alloy and plated with Gold over Nickel for enhanced conductivity and longevity. Featuring a Taper Tail contact type, it ensures secure and efficient mating with corresponding connectors. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for use in demanding industrial and commercial settings. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

