| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-402 |
516-056-501-402
| Heilind Number: | EDA516-056-501-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-402 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. Designed for reliability in demanding environments, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for superior conductivity and corrosion resistance. With a current rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it ensures stable performance even in extreme conditions. The innovative taper tail contact design makes for easy installation and secure connections, providing peace of mind in critical applications. Trust in the quality and durability of our Rack & Panel Connector for seamless connectivity in your electronic systems.

