| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-405 |
516-056-501-405
| Heilind Number: | EDA516-056-501-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Experience seamless connectivity with our 516-056-501-405 Rack & Panel Connector. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for a variety of power applications. Crafted with precision, the contact material is a durable Copper Alloy with a protective gold plating over nickel, ensuring reliable conductivity and corrosion resistance. The Taper Tail contact type guarantees a secure and efficient connection, even in demanding environments with an operating temperature range of -40 to 105 °C. Perfect for use in industrial settings, this connector is a must-have for any professional looking for top-quality PCB connectivity solutions. Elevate your connectivity game with this essential component from our extensive range of products.

