| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-410 |
516-056-501-410
| Heilind Number: | EDA516-056-501-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver seamless and reliable connectivity in a variety of industrial applications. Engineered for optimal functionality, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. Featuring a Taper Tail contact type, it facilitates easy and secure installation on PCBs, guaranteeing a stable and efficient connection. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions while maintaining peak performance. Trust in the quality and precision of our Rack & Panel Connector for your critical electronic systems.

