| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-411 |
516-056-501-411
| Heilind Number: | EDA516-056-501-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-411 Rack & Panel Connector, the perfect solution for high-performance board to board PCB connections. Engineered for durability and reliability, this connector features taper tail contact type with copper alloy construction and gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures seamless performance even in demanding environments. Trust in the quality and precision of this connector for seamless integration in your electronic systems. Elevate your connectivity with our Rack & Panel Connector.

