| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-415 |
516-056-501-415
| Heilind Number: | EDA516-056-501-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, expertly designed for seamless board-to-board PCB connections in electronic systems. Crafted with high-performance Copper Alloy contacts, plated with Gold over Nickel for optimal conductivity and durability. Featuring a Taper Tail design, this connector ensures secure and reliable connections, even in harsh operating environments with a wide temperature range of -40 to 105°C. With an amperage rating of 8.5 A, it offers robust power delivery for your applications. Trust in this essential component for efficient and dependable connectivity in your PCB assemblies.

