| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-416 |
516-056-501-416
| Heilind Number: | EDA516-056-501-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-416 Rack & Panel Connector, designed for seamless board-to-board connections in a variety of electronic applications. This high-performance connector boasts a robust construction and a contact material of Copper Alloy, ensuring reliable conductivity and durability. With a contact plating of Gold over Nickel, it offers superior corrosion resistance and signal integrity. The Taper Tail contact type further enhances its efficiency in transmitting up to 8.5 A of power. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in its performance and precision for your PCB connectivity needs.

