| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-420 |
516-056-501-420
| Heilind Number: | EDA516-056-501-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-420 Rack & Panel Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Designed for high-performance applications, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for superior conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and reliable connections, even in demanding environments. Rated for an amperage of 8.5 A and operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industries. Trust in its exceptional quality and durability to keep your systems running smoothly. Elevate your connectivity with the 516-056-501-420 Rack & Panel Connector.

