| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-421 |
516-056-501-421
| Heilind Number: | EDA516-056-501-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-056-501-421 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered with precision and reliability in mind, this connector boasts a robust construction and features copper alloy contacts plated with gold over nickel for optimal conductivity and durability. With a tapered tail design, it ensures secure and stable connections, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in the 516-056-501-421 to deliver exceptional performance, every time.

