| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-425 |
516-056-501-425
| Heilind Number: | EDA516-056-501-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-056-501-425 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and reliability, this connector features a robust copper alloy contact material with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it provides ample power for a wide range of applications. The innovative Taper Tail contact design offers secure and efficient mating, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Ideal for use in industrial, telecommunications, and aerospace settings, this connector is a must-have component for your PCB assembly projects. Trust in the 516-056-501-425 to deliver superior connectivity with uncompromising quality.

