| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-430 |
516-056-501-430
| Heilind Number: | EDA516-056-501-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-430 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal power transmission, this connector boasts a robust amperage of 8.5 A, making it ideal for demanding applications. Crafted with precision from Copper Alloy and featuring Gold over Nickel plating, it ensures reliable conductivity and durability even in harsh environments. The innovative Taper Tail contact type further enhances signal integrity, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this connector to deliver exceptional quality and efficiency in your electronic assemblies.

