| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-431 |
516-056-501-431
| Heilind Number: | EDA516-056-501-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-431 Rack & Panel Connector, a high-performance solution for seamlessly connecting PCBs in demanding environments. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The Taper Tail contact type offers secure and efficient connectivity, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in a variety of applications. Trust in the quality and performance of this connector for seamless board-to-board connections in your projects.

