| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-432 |
516-056-501-432
| Heilind Number: | EDA516-056-501-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-432 Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connections. Designed for durability and high performance, this connector features a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. With a maximum amperage of 8.5 A, it ensures reliable power transmission in any application. The taper tail contact type guarantees secure and efficient connections, even in high-vibration environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust in the quality and reliability of our Rack & Panel Connector for all your PCB connectivity needs.

