| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-435 |
516-056-501-435
| Heilind Number: | EDA516-056-501-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-435 Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in a variety of applications. With a high amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance for long-lasting performance. The Taper Tail contact type offers easy installation and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and efficiency of our Rack & Panel Connector for all your PCB connectivity needs.

