| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-436 |
516-056-501-436
| Heilind Number: | EDA516-056-501-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a robust construction and precision engineering, this connector ensures reliable performance even in demanding environments. Featuring a taper tail contact type made of durable copper alloy with gold plating over nickel, it guarantees efficient power transmission with minimal signal loss. Rated for an impressive 8.5 A of current, it meets the needs of power-intensive devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in both indoor and outdoor settings. Trust in its quality and durability for all your connectivity needs.

