| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-441 |
516-056-501-441
| Heilind Number: | EDA516-056-501-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-441, designed for seamless board-to-board PCB connections in a variety of applications. This essential component features a durable Copper Alloy construction with Gold plating over Nickel for superior conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it ensures reliable power transmission even in demanding environments. The innovative Taper Tail contact type guarantees secure and stable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme conditions. Trust this connector to deliver exceptional performance and durability, meeting the stringent demands of modern electronic systems. Upgrade your PCB connectivity with confidence.

