| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-442 |
516-056-501-442
| Heilind Number: | EDA516-056-501-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-442 Rack & Panel Connector, a reliable and high-performance solution for your PCB connection needs. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in demanding applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance for long-lasting performance. Featuring a Taper Tail contact design, it offers secure and stable connections even in high-vibration environments. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in the quality and reliability of our Rack & Panel Connector to meet your connectivity requirements with precision.

