| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-445 |
516-056-501-445
| Heilind Number: | EDA516-056-501-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-445 Rack & Panel Connector, a high-performance solution for seamlessly linking electronic components in various applications. Engineered for optimal conductivity, this connector features a copper alloy construction with gold plating over nickel for enhanced durability and signal transfer. Its Taper Tail contact design ensures a secure and reliable connection, even in demanding environments with an operating temperature range of -40 to 105 °C. With an amperage rating of 8.5 A, this connector is suitable for powering and transmitting data between PCBs and other devices. Trust in its quality and efficiency for seamless integration in your projects.

