| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-446 |
516-056-501-446
| Heilind Number: | EDA516-056-501-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-446 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and reliability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type of Taper Tail, it offers secure and stable connections, even in harsh operating environments ranging from -40 to 105°C. Designed for industrial applications, this connector is capable of handling an amperage of 8.5 A, making it ideal for power and signal transmission. Trust in its superior quality to streamline your PCB assembly process and maintain peak performance in your systems. Explore more features and benefits of this essential component in our extensive range of rack & panel connectors.

