| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-451 |
516-056-501-451
| Heilind Number: | EDA516-056-501-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-451 Rack & Panel Connector, the perfect solution for seamless and reliable board-to-board PCB connections. Designed for optimal performance, this connector boasts a robust construction and features copper alloy contacts plated with gold over nickel, ensuring superior conductivity and corrosion resistance. With a high amperage rating of 8.5 A, it is capable of handling power-intensive applications with ease. The innovative Taper Tail contact design guarantees a secure and stable connection, even in high-vibration environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries, from telecommunications to automotive. Upgrade your connectivity solutions with this top-of-the-line Rack & Panel Connector.

