| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-455 |
516-056-501-455
| Heilind Number: | EDA516-056-501-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-455 Rack & Panel Connector, designed to deliver reliable power and signal transmission in a variety of applications. With a high amperage rating of 8.5 A, this connector ensures efficient power delivery. The contacts are made of durable copper alloy with gold plating over nickel, guaranteeing excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, installation is secure and simple. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in the quality and performance of our Rack & Panel Connector for seamless connectivity in your PCB assemblies.

