| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-456 |
516-056-501-456
| Heilind Number: | EDA516-056-501-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With an amperage rating of 8.5 A, this connector boasts superior conductivity and reliability. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal signal transmission while resisting corrosion. The innovative Taper Tail contact design guarantees a secure and stable connection, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical systems. Trust in its performance to keep your electronic devices running smoothly.

