| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-460 |
516-056-501-460
| Heilind Number: | EDA516-056-501-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-460 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-460 Rack & Panel Connector, a versatile and reliable solution for high-performance electronic connections. With an amperage rating of 8.5 A, this connector is ideal for applications requiring robust power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures excellent conductivity and corrosion resistance for long-lasting use. The Taper Tail contact type offers secure and efficient mating, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for PCB applications, this connector guarantees seamless board-to-board connections, meeting the highest standards of quality and performance. Elevate your connectivity solutions with our Rack & Panel Connector.

