| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-462 |
516-056-501-462
| Heilind Number: | EDA516-056-501-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-462, designed for seamless and reliable board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission in demanding industrial environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance for long-lasting performance. Featuring Taper Tail contacts, it guarantees secure and stable connections even in high-vibration settings. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of applications. Elevate your PCB connectivity with this essential component.

