| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-465 |
516-056-501-465
| Heilind Number: | EDA516-056-501-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-056-501-465 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal functionality, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision from Copper Alloy, it guarantees superior conductivity, while the Gold over Nickel plating offers enhanced durability and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and stable connections even in high-vibration environments. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions with ease. Trust in its quality and performance for all your PCB connectivity needs.

