| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-466 |
516-056-501-466
| Heilind Number: | EDA516-056-501-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-466 Rack & Panel Connector, the ultimate solution for seamless and secure interconnectivity in your electronic devices. Engineered for high-performance applications, this connector boasts a robust design and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers easy and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision.

