| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-501 |
516-056-501-501
| Heilind Number: | EDA516-056-501-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-501 Rack & Panel Connector, designed for seamless and secure board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. The contact material, a robust Copper Alloy, ensures reliable conductivity, while the Gold over Nickel plating guarantees excellent corrosion resistance for long-lasting performance. Featuring a Taper Tail contact type, it offers a snug fit and easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its quality and efficiency for your connectivity needs. Explore this product and more in our Connectors category.

