| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-511 |
516-056-501-511
| Heilind Number: | EDA516-056-501-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless board-to-board PCB connectivity in demanding industrial environments. Designed for precision and durability, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and efficient power transmission, supporting an amperage of 8.5 A. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is the ultimate solution for your critical connectivity needs. Trust in its reliability to deliver optimal performance, every time. Elevate your systems with this essential component, available now in our comprehensive range of connectors.

