| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-512 |
516-056-501-512
| Heilind Number: | EDA516-056-501-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-512. Engineered for seamless communication and power transmission in electronic systems, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power delivery while its Copper Alloy contacts plated with Gold over Nickel guarantee optimal conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy and secure connections, making it ideal for demanding industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for maintaining connectivity in harsh environments. Trust in its superior performance to streamline your PCB connectivity needs.

