| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-515 |
516-056-501-515
| Heilind Number: | EDA516-056-501-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-515 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for high-performance applications, this connector boasts a robust construction with contact material made of durable Copper Alloy. The gold plating over nickel ensures superior conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Featuring a Taper Tail contact type, it offers secure and efficient mating with minimal signal loss. With an amperage rating of 8.5 A, this connector is ideal for power and data transmission in various electronic systems. Trust in its exceptional quality and performance to meet your connectivity needs with precision.

