| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-516 |
516-056-501-516
| Heilind Number: | EDA516-056-501-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-516 Rack & Panel Connector, the perfect solution for high-performance board to board PCB connectivity. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in even the most demanding applications. Crafted from durable copper alloy with gold over nickel plating, it offers exceptional conductivity and corrosion resistance for long-lasting performance. Featuring a taper tail contact type, it guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the quality and precision of our Rack & Panel Connector for seamless PCB integration.

