| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-520 |
516-056-501-520
| Heilind Number: | EDA516-056-501-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-520 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, and featuring Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. The Taper Tail contact type guarantees secure connections, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in the 516-056-501-520 for efficient and durable PCB connectivity in any setting.

