| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-521 |
516-056-501-521
| Heilind Number: | EDA516-056-501-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-521 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust copper alloy construction with gold-plated contacts, ensuring superior conductivity and longevity even in harsh operating environments. With a current rating of 8.5 A and a temperature range of -40 to 105 °C, it is perfect for demanding applications in industries such as telecommunications, aerospace, and industrial automation. The innovative Taper Tail design facilitates easy installation and secure connection, making it ideal for high-density PCB layouts. Trust in the quality and performance of our Rack & Panel Connector to power your mission-critical systems with precision and efficiency.

