| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-522 |
516-056-501-522
| Heilind Number: | EDA516-056-501-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-522. This essential component is engineered for seamless board-to-board PCB connections, ensuring optimal functionality in a variety of electronic systems. With a robust amperage rating of 8.5 A, it delivers reliable power transmission even in demanding environments. Crafted from durable copper alloy with gold plating over nickel, the contacts offer exceptional conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy and secure installations, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance under extreme conditions. Trust in the quality and precision of this connector to streamline your PCB assembly processes and elevate your electronic applications to new heights.

