| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-525 |
516-056-501-525
| Heilind Number: | EDA516-056-501-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-525 Rack & Panel Connector, the ideal solution for secure and reliable board-to-board PCB connections. Engineered for superior performance, this connector features a robust copper alloy construction with gold over nickel plating, ensuring excellent conductivity and durability. The innovative taper tail design streamlines installation, while its 8.5 A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the quality and precision of our Rack & Panel Connector for seamless PCB connectivity.

