| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-530 |
516-056-501-530
| Heilind Number: | EDA516-056-501-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-530 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-530 Rack & Panel Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless board-to-board connections, this connector boasts an impressive amperage rating of 8.5 A, ensuring efficient power transmission. Crafted with precision from durable copper alloy, it offers superior conductivity and longevity. The gold plating over nickel enhances corrosion resistance, making it suitable for a wide range of operating environments. With its innovative Taper Tail contact design, it guarantees secure and stable connections. Engineered to excel even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in the quality and performance of our Rack & Panel Connector to keep your systems running smoothly.

