| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-531 |
516-056-501-531
| Heilind Number: | EDA516-056-501-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-531 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for optimal durability and conductivity, this connector features a tapered tail contact design with copper alloy construction and gold plating over nickel for enhanced corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance in even the most demanding environments. Trust in this connector for secure and efficient connectivity in your electronic systems.

