| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-536 |
516-056-501-536
| Heilind Number: | EDA516-056-501-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-536 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. With a robust construction and contact material made from durable Copper Alloy, this connector ensures reliable power transmission at an amperage of 8.5 A. The gold plating over nickel offers superior conductivity and corrosion resistance, making it ideal for industrial applications. Its innovative Taper Tail design allows for easy installation and secure mating, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and efficiency of this essential component for your PCB assembly needs.

